Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Wire Leads
Number of Phases
1
Series
EBF Series
Minimum Operating Temperature
-10°C
Leakage Current
250μA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
Stock information temporarily unavailable.
AED 11,867.90
AED 1,186.79 Each (In a Pack of 10) (ex VAT)
AED 12,461.30
AED 1,246.13 Each (In a Pack of 10) (inc. VAT)
10
AED 11,867.90
AED 1,186.79 Each (In a Pack of 10) (ex VAT)
AED 12,461.30
AED 1,246.13 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 1,186.79 | AED 11,867.90 |
| 50+ | AED 1,186.148 | AED 11,861.48 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Wire Leads
Number of Phases
1
Series
EBF Series
Minimum Operating Temperature
-10°C
Leakage Current
250μA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
