Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
1A
Maximum Voltage
250V
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom K
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
Stock information temporarily unavailable.
AED 11,482.81
AED 1,435.352 Each (In a Pack of 8) (ex VAT)
AED 12,056.95
AED 1,507.12 Each (In a Pack of 8) (inc. VAT)
8
AED 11,482.81
AED 1,435.352 Each (In a Pack of 8) (ex VAT)
AED 12,056.95
AED 1,507.12 Each (In a Pack of 8) (inc. VAT)
Stock information temporarily unavailable.
8
| Quantity | Unit price | Per Pack |
|---|---|---|
| 8 - 32 | AED 1,435.352 | AED 11,482.81 |
| 40+ | AED 1,434.816 | AED 11,478.53 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
1A
Maximum Voltage
250V
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom K
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
