TE Connectivity, Corcom R 6 A 250V, Flange Power Line Filter, Wire Leads 1 Phase

RS Stock No.: 677-577Brand: TE ConnectivityManufacturers Part No.: 6609032-6
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Product Type

Power Line Filter

Maximum Current

6A

Maximum Voltage

250V

Mount Type

Flange

Termination Style

Wire Leads

Number of Phases

1

Series

Corcom R

Minimum Operating Temperature

-10°C

Leakage Current

0.7mA

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Country of Origin

China

View all in Power Line Filters

Stock information temporarily unavailable.

AED 11,670.70

AED 1,458.838 Each (In a Pack of 8) (ex VAT)

AED 12,254.24

AED 1,531.78 Each (In a Pack of 8) (inc. VAT)

TE Connectivity, Corcom R 6 A 250V, Flange Power Line Filter, Wire Leads 1 Phase

AED 11,670.70

AED 1,458.838 Each (In a Pack of 8) (ex VAT)

AED 12,254.24

AED 1,531.78 Each (In a Pack of 8) (inc. VAT)

TE Connectivity, Corcom R 6 A 250V, Flange Power Line Filter, Wire Leads 1 Phase

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
8 - 32AED 1,458.838AED 11,670.70
40+AED 1,458.196AED 11,665.57

Technical Document

Specifications

Product Type

Power Line Filter

Maximum Current

6A

Maximum Voltage

250V

Mount Type

Flange

Termination Style

Wire Leads

Number of Phases

1

Series

Corcom R

Minimum Operating Temperature

-10°C

Leakage Current

0.7mA

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Country of Origin

China