Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom SK Series
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
Stock information temporarily unavailable.
AED 11,741.97
AED 2,935.492 Each (In a Pack of 4) (ex VAT)
AED 12,329.07
AED 3,082.267 Each (In a Pack of 4) (inc. VAT)
4
AED 11,741.97
AED 2,935.492 Each (In a Pack of 4) (ex VAT)
AED 12,329.07
AED 3,082.267 Each (In a Pack of 4) (inc. VAT)
Stock information temporarily unavailable.
4
| Quantity | Unit price | Per Pack |
|---|---|---|
| 4 - 16 | AED 2,935.492 | AED 11,741.97 |
| 20+ | AED 2,934.10 | AED 11,736.40 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom SK Series
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
