Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
40A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Wire Leads
Number of Phases
1
Series
Corcom SK
Minimum Operating Temperature
-10°C
Leakage Current
0.75mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
Stock information temporarily unavailable.
AED 807.15
AED 269.052 Each (In a Pack of 3) (ex VAT)
AED 847.51
AED 282.505 Each (In a Pack of 3) (inc. VAT)
3
AED 807.15
AED 269.052 Each (In a Pack of 3) (ex VAT)
AED 847.51
AED 282.505 Each (In a Pack of 3) (inc. VAT)
Stock information temporarily unavailable.
3
| Quantity | Unit price | Per Pack |
|---|---|---|
| 3 - 12 | AED 269.052 | AED 807.15 |
| 15+ | AED 263.648 | AED 790.94 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
40A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Wire Leads
Number of Phases
1
Series
Corcom SK
Minimum Operating Temperature
-10°C
Leakage Current
0.75mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
