Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom SK
Minimum Operating Temperature
-10°C
Leakage Current
0.7mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
Stock information temporarily unavailable.
AED 13,596.92
AED 3,399.23 Each (In a Pack of 4) (ex VAT)
AED 14,276.77
AED 3,569.191 Each (In a Pack of 4) (inc. VAT)
4
AED 13,596.92
AED 3,399.23 Each (In a Pack of 4) (ex VAT)
AED 14,276.77
AED 3,569.191 Each (In a Pack of 4) (inc. VAT)
Stock information temporarily unavailable.
4
| Quantity | Unit price | Per Pack |
|---|---|---|
| 4 - 16 | AED 3,399.23 | AED 13,596.92 |
| 20+ | AED 3,398.106 | AED 13,592.42 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V ac
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom SK
Minimum Operating Temperature
-10°C
Leakage Current
0.7mA
Maximum Operating Temperature
40°C
Standards/Approvals
CSA
Country of Origin
China
