TE Connectivity, Corcom Q 3 A 250V ac 60Hz, Panel Mount EMI Filter, Wire Leads 1 Phase

RS Stock No.: 677-578Brand: TE ConnectivityManufacturers Part No.: 6609049-3
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Product Type

EMI Filter

Maximum Current

3A

Maximum Voltage

250V ac

Mount Type

Panel Mount

Termination Style

Wire Leads

Number of Phases

1

Series

Corcom Q

Operating Frequency

60Hz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Leakage Current

0.73mA

Standards/Approvals

CSA

Country of Origin

China

View all in Power Line Filters

Stock information temporarily unavailable.

AED 13,591.14

AED 4,530.38 Each (In a Pack of 3) (ex VAT)

AED 14,270.70

AED 4,756.899 Each (In a Pack of 3) (inc. VAT)

TE Connectivity, Corcom Q 3 A 250V ac 60Hz, Panel Mount EMI Filter, Wire Leads 1 Phase

AED 13,591.14

AED 4,530.38 Each (In a Pack of 3) (ex VAT)

AED 14,270.70

AED 4,756.899 Each (In a Pack of 3) (inc. VAT)

TE Connectivity, Corcom Q 3 A 250V ac 60Hz, Panel Mount EMI Filter, Wire Leads 1 Phase

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
3 - 12AED 4,530.38AED 13,591.14
15+AED 4,528.882AED 13,586.65

Technical Document

Specifications

Product Type

EMI Filter

Maximum Current

3A

Maximum Voltage

250V ac

Mount Type

Panel Mount

Termination Style

Wire Leads

Number of Phases

1

Series

Corcom Q

Operating Frequency

60Hz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Leakage Current

0.73mA

Standards/Approvals

CSA

Country of Origin

China