Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom HT
Minimum Operating Temperature
-10°C
Leakage Current
0.002mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 11,406.25
AED 3,802.084 Each (In a Pack of 3) (ex VAT)
AED 11,976.56
AED 3,992.188 Each (In a Pack of 3) (inc. VAT)
3
AED 11,406.25
AED 3,802.084 Each (In a Pack of 3) (ex VAT)
AED 11,976.56
AED 3,992.188 Each (In a Pack of 3) (inc. VAT)
Stock information temporarily unavailable.
3
| Quantity | Unit price | Per Pack |
|---|---|---|
| 3 - 12 | AED 3,802.084 | AED 11,406.25 |
| 15+ | AED 3,800.747 | AED 11,402.24 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Power Line Filter
Maximum Current
6A
Maximum Voltage
250V
Mount Type
Flange
Termination Style
Fast-On
Number of Phases
1
Series
Corcom HT
Minimum Operating Temperature
-10°C
Leakage Current
0.002mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
Mexico
