Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Filter
Maximum Current
4A
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PC Pin
Number of Phases
1
Series
4EYP
Leakage Current
0.3mA
Standards/Approvals
RoHS Compliant
Country of Origin
United States
Stock information temporarily unavailable.
AED 11,560.17
AED 1,926.696 Each (In a Pack of 6) (ex VAT)
AED 12,138.18
AED 2,023.031 Each (In a Pack of 6) (inc. VAT)
6
AED 11,560.17
AED 1,926.696 Each (In a Pack of 6) (ex VAT)
AED 12,138.18
AED 2,023.031 Each (In a Pack of 6) (inc. VAT)
Stock information temporarily unavailable.
6
| Quantity | Unit price | Per Pack |
|---|---|---|
| 6 - 24 | AED 1,926.696 | AED 11,560.17 |
| 30+ | AED 1,925.893 | AED 11,555.36 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Filter
Maximum Current
4A
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PC Pin
Number of Phases
1
Series
4EYP
Leakage Current
0.3mA
Standards/Approvals
RoHS Compliant
Country of Origin
United States
