Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Filter
Maximum Current
1A
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PC Pin
Number of Phases
1
Series
Corcom EBP
Operating Frequency
60Hz
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,099.10
AED 183.184 Each (In a Pack of 6) (ex VAT)
AED 1,154.06
AED 192.343 Each (In a Pack of 6) (inc. VAT)
6
AED 1,099.10
AED 183.184 Each (In a Pack of 6) (ex VAT)
AED 1,154.06
AED 192.343 Each (In a Pack of 6) (inc. VAT)
Stock information temporarily unavailable.
6
| Quantity | Unit price | Per Pack |
|---|---|---|
| 6 - 24 | AED 183.184 | AED 1,099.10 |
| 30+ | AED 182.488 | AED 1,094.93 |
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Filter
Maximum Current
1A
Maximum Voltage
250V ac
Mount Type
Board
Termination Style
PC Pin
Number of Phases
1
Series
Corcom EBP
Operating Frequency
60Hz
Minimum Operating Temperature
-10°C
Leakage Current
0.21mA
Maximum Operating Temperature
40°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
