TE Connectivity, 115/230V 3A Flange IEC Filter DPST 6609941-5 1 Fuse, Faston

RS Stock No.: 677-778Brand: TE ConnectivityManufacturers Part No.: 6609941-5
brand-logo
View all in IEC Filters

Technical Document

Specifications

Product Type

IEC Filter

Series

P Series

Number of Fuses

1

Current

3A

Switch Type

DPST

Orientation

Vertical

Filter Type

Power Entry Module

Voltage

115/230V

Mount Type

Flange

Operating Frequency

60 Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

VDE

Country of Origin

Mexico

View all in IEC Filters

Stock information temporarily unavailable.

AED 11,676.64

AED 11,676.64 1 Pack of 6 (ex VAT)

AED 12,260.47

AED 12,260.47 1 Pack of 6 (inc. VAT)

TE Connectivity, 115/230V 3A Flange IEC Filter DPST 6609941-5 1 Fuse, Faston

AED 11,676.64

AED 11,676.64 1 Pack of 6 (ex VAT)

AED 12,260.47

AED 12,260.47 1 Pack of 6 (inc. VAT)

TE Connectivity, 115/230V 3A Flange IEC Filter DPST 6609941-5 1 Fuse, Faston

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

IEC Filter

Series

P Series

Number of Fuses

1

Current

3A

Switch Type

DPST

Orientation

Vertical

Filter Type

Power Entry Module

Voltage

115/230V

Mount Type

Flange

Operating Frequency

60 Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

VDE

Country of Origin

Mexico