Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
26
Product Type
PCB Header
Number of Rows
3
Pitch
7.5mm
Connector Gender
Female
Mount Type
Board
Orientation
Vertical
Length
81.5mm
Standards/Approvals
RoHS
Width
14mm
Series
6646
Housing Material
Glass Reinforced Thermoplastic
Country of Origin
Mexico
Product Details
The TE Connectivity power connector system provides robust connectivity for AC and DC applications, is designed for efficient power distribution with a modular design, ensuring high reliability and flexible configurations for varying demands.
Stock information temporarily unavailable.
AED 12,022.04
AED 12,022.04 1 Tray of 10 (ex VAT)
AED 12,623.14
AED 12,623.14 1 Tray of 10 (inc. VAT)
1
AED 12,022.04
AED 12,022.04 1 Tray of 10 (ex VAT)
AED 12,623.14
AED 12,623.14 1 Tray of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
26
Product Type
PCB Header
Number of Rows
3
Pitch
7.5mm
Connector Gender
Female
Mount Type
Board
Orientation
Vertical
Length
81.5mm
Standards/Approvals
RoHS
Width
14mm
Series
6646
Housing Material
Glass Reinforced Thermoplastic
Country of Origin
Mexico
Product Details
The TE Connectivity power connector system provides robust connectivity for AC and DC applications, is designed for efficient power distribution with a modular design, ensuring high reliability and flexible configurations for varying demands.