Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
PIDG FASTON .250
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
You may be interested in
TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWGBrand: TE Connectivity
AED 2.696Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
TE Connectivity PIDG FASTON .250 Blue Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
TE Connectivity PIDG FASTON .250 Blue Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.
50
You may be interested in
TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWGBrand: TE Connectivity
AED 2.696Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
PIDG FASTON .250
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
You may be interested in
TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWGBrand: TE Connectivity
AED 2.696Each (In a Pack of 50) (ex VAT)
