Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
15V dc
Contact Configuration
DPDT
Mount Type
Surface Mount
Switching Current
5A
Series
V23154C
Terminal Type
Plug-In
Country of Origin
Germany
Product Details
The TE Connectivity Cradle N Relay is a multi-purpose electromechanical relay designed for high-reliability switching across a wide range of applications.
Stock information temporarily unavailable.
AED 10,909.45
AED 10,909.45 1 Tray of 2 (ex VAT)
AED 11,454.92
AED 11,454.92 1 Tray of 2 (inc. VAT)
1
AED 10,909.45
AED 10,909.45 1 Tray of 2 (ex VAT)
AED 11,454.92
AED 11,454.92 1 Tray of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Latching Relay
Coil Voltage
15V dc
Contact Configuration
DPDT
Mount Type
Surface Mount
Switching Current
5A
Series
V23154C
Terminal Type
Plug-In
Country of Origin
Germany
Product Details
The TE Connectivity Cradle N Relay is a multi-purpose electromechanical relay designed for high-reliability switching across a wide range of applications.