Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Phosphor Bronze
Country of Origin
Germany
You may be interested in
TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch SolderBrand: TE Connectivity
AED 10.898Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type
Standard
5
You may be interested in
TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch SolderBrand: TE Connectivity
AED 10.898Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Phosphor Bronze
Country of Origin
Germany
You may be interested in
TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch SolderBrand: TE Connectivity
AED 10.898Each (In a Pack of 5) (ex VAT)


