Technical Document
Specifications
Brand
TE ConnectivityWire Size
70 mm²
Insulation
Uninsulated
Series
AMPOWER III
Contact Material
Copper
Contact Plating
Tin
Country of Origin
France
Product details
TE Connectivity AMPOWER III Butt Splices
AMPOWER III tube type butt splice terminals made from highly conductive electrolytic copper with a bright tin finish giving outstanding resistance to oxidation and corrosion. These AMPOWER III splice terminals are ideally suited for splicing electrical copper wire and can be used with both rigid stranded (class 2) and flexible (class 5) wires. They will also accept IEC 228 and IEC 719 designated cables. Wire sizes are marked on the splice terminal body allowing quick identification.
TE Connectivity AMPOWER Crimp Terminals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical Document
Specifications
Brand
TE ConnectivityWire Size
70 mm²
Insulation
Uninsulated
Series
AMPOWER III
Contact Material
Copper
Contact Plating
Tin
Country of Origin
France
Product details
TE Connectivity AMPOWER III Butt Splices
AMPOWER III tube type butt splice terminals made from highly conductive electrolytic copper with a bright tin finish giving outstanding resistance to oxidation and corrosion. These AMPOWER III splice terminals are ideally suited for splicing electrical copper wire and can be used with both rigid stranded (class 2) and flexible (class 5) wires. They will also accept IEC 228 and IEC 719 designated cables. Wire sizes are marked on the splice terminal body allowing quick identification.