Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Receptacle
Body Material
Nylon
Length
51.56mm
Colour
Natural
Number of Contacts
24
Standards/Approvals
UL E28476
Series
Timer Connector System
Country of Origin
United States
Product Details
The TE Connectivity Receptacle Terminal Housing offers a reliable solution for multi-wire connections in Compact electrical assemblies. Designed with 24 positions and a 5.59 mm [.22 in] centerline spacing, it enables efficient organization and routing of conductors. Its straight configuration and natural nylon construction make it Ideal for free-hanging cable mount applications in demanding environments.
Stock information temporarily unavailable.
AED 6,981.48
AED 6,981.48 1 Pack of 250 (ex VAT)
AED 7,330.55
AED 7,330.55 1 Pack of 250 (inc. VAT)
1
AED 6,981.48
AED 6,981.48 1 Pack of 250 (ex VAT)
AED 7,330.55
AED 7,330.55 1 Pack of 250 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Receptacle
Body Material
Nylon
Length
51.56mm
Colour
Natural
Number of Contacts
24
Standards/Approvals
UL E28476
Series
Timer Connector System
Country of Origin
United States
Product Details
The TE Connectivity Receptacle Terminal Housing offers a reliable solution for multi-wire connections in Compact electrical assemblies. Designed with 24 positions and a 5.59 mm [.22 in] centerline spacing, it enables efficient organization and routing of conductors. Its straight configuration and natural nylon construction make it Ideal for free-hanging cable mount applications in demanding environments.