TE Connectivity, AMPSEAL 16 PBT GF null Female 8 Way Connector Housing for use with AMPSEAL 16 Series

RS Stock No.: 680-475Brand: TE ConnectivityManufacturers Part No.: 776495-2
brand-logo

Technical Document

Specifications

Product Type

Cap

Accessory Type

Connector Housing

For Use With

AMPSEAL 16 Series

Series

AMPSEAL 16

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

8

Material

PBT GF

Standards/Approvals

UL 94HB

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 11,671.67

AED 11,671.67 1 Pack of 35 (ex VAT)

AED 12,255.25

AED 12,255.25 1 Pack of 35 (inc. VAT)

TE Connectivity, AMPSEAL 16 PBT GF null Female 8 Way Connector Housing for use with AMPSEAL 16 Series

AED 11,671.67

AED 11,671.67 1 Pack of 35 (ex VAT)

AED 12,255.25

AED 12,255.25 1 Pack of 35 (inc. VAT)

TE Connectivity, AMPSEAL 16 PBT GF null Female 8 Way Connector Housing for use with AMPSEAL 16 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cap

Accessory Type

Connector Housing

For Use With

AMPSEAL 16 Series

Series

AMPSEAL 16

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

8

Material

PBT GF

Standards/Approvals

UL 94HB

Country of Origin

Mexico