Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Rectangular Connector
Number of Rows
1
Pitch
5mm
Connector Gender
Female
Mount Type
Cable
For Use With
IDC Connectors
Orientation
Straight
Length
25.5mm
Standards/Approvals
RoHS
Width
13.9mm
Series
RAST
Housing Material
PA
Country of Origin
Italy
Stock information temporarily unavailable.
AED 12,314.20
AED 12,314.20 1 Box of 1000 (ex VAT)
AED 12,929.91
AED 12,929.91 1 Box of 1000 (inc. VAT)
1
AED 12,314.20
AED 12,314.20 1 Box of 1000 (ex VAT)
AED 12,929.91
AED 12,929.91 1 Box of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
2
Product Type
Rectangular Connector
Number of Rows
1
Pitch
5mm
Connector Gender
Female
Mount Type
Cable
For Use With
IDC Connectors
Orientation
Straight
Length
25.5mm
Standards/Approvals
RoHS
Width
13.9mm
Series
RAST
Housing Material
PA
Country of Origin
Italy