Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
10V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Country of Origin
China
Stock information temporarily unavailable.
AED 9.68
AED 9.68 Each (ex VAT)
AED 10.16
AED 10.16 Each (inc. VAT)
TE Connectivity PCB Mount Monostable Relay, 10V dc Coil, 10A Switching Current, SPST
1
AED 9.68
AED 9.68 Each (ex VAT)
AED 10.16
AED 10.16 Each (inc. VAT)
TE Connectivity PCB Mount Monostable Relay, 10V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 9.68 |
| 5 - 9 | AED 8.51 |
| 10+ | AED 8.02 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
10V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Country of Origin
China


