Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
Amphenol ICC BergStik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Amphenol ICC
AED 18.081Each (In a Pack of 5) (ex VAT)
P.O.A.
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s)
Select packaging type
Standard
1
P.O.A.
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
Amphenol ICC BergStik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Amphenol ICC
AED 18.081Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
Amphenol ICC BergStik Series Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Amphenol ICC
AED 18.081Each (In a Pack of 5) (ex VAT)


