Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
EMC Filter
Maximum Current
250A
Maximum Voltage
520V ac
Mount Type
Chassis Mount
Termination Style
Busbar
Number of Phases
3
Series
Corcom APH
Minimum Operating Temperature
-10°C
Leakage Current
222mA
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The TE Connectivity 3-phase filter designed for high-power industrial applications, supporting up to 250 A of current at 520 VAC. It features busbar input and output terminations with a DELTA wiring configuration, ensuring efficient power distribution and noise suppression. It operates reliably within a temperature range of -10°C to 50°C. With a maximum leakage current of 222 mA at 250 VAC/50 Hz, it provides effective filtering for demanding electrical environments.
Stock information temporarily unavailable.
AED 11,155.81
AED 11,155.81 Each (ex VAT)
AED 11,713.60
AED 11,713.60 Each (inc. VAT)
1
AED 11,155.81
AED 11,155.81 Each (ex VAT)
AED 11,713.60
AED 11,713.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
EMC Filter
Maximum Current
250A
Maximum Voltage
520V ac
Mount Type
Chassis Mount
Termination Style
Busbar
Number of Phases
3
Series
Corcom APH
Minimum Operating Temperature
-10°C
Leakage Current
222mA
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The TE Connectivity 3-phase filter designed for high-power industrial applications, supporting up to 250 A of current at 520 VAC. It features busbar input and output terminations with a DELTA wiring configuration, ensuring efficient power distribution and noise suppression. It operates reliably within a temperature range of -10°C to 50°C. With a maximum leakage current of 222 mA at 250 VAC/50 Hz, it provides effective filtering for demanding electrical environments.