Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 745-5801Brand: TE ConnectivityManufacturers Part No.: 820-AG11D-ESL
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

3A

Orientation

Vertical

Length

25.4mm

Width

10.16mm

Depth

2.67mm

Dimensions

25.4 x 10.16 x 2.67mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

P.O.A.

TE Connectivity, Economy 800 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

3A

Orientation

Vertical

Length

25.4mm

Width

10.16mm

Depth

2.67mm

Dimensions

25.4 x 10.16 x 2.67mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more