Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, UnshroudedBrand: Molex
AED 15.112Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, UnshroudedBrand: Molex
AED 15.112Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, UnshroudedBrand: Molex
AED 15.112Each (In a Pack of 5) (ex VAT)


