Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
20.68 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series
85
Country of Origin
China
Stock information temporarily unavailable.
AED 15,704.87
AED 15,704.87 1 Tube of 2 (ex VAT)
AED 16,490.11
AED 16,490.11 1 Tube of 2 (inc. VAT)
TE Connectivity Pressure Sensor, 20.68 bar Operating Max
1
AED 15,704.87
AED 15,704.87 1 Tube of 2 (ex VAT)
AED 16,490.11
AED 16,490.11 1 Tube of 2 (inc. VAT)
TE Connectivity Pressure Sensor, 20.68 bar Operating Max
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
20.68 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series
85
Country of Origin
China
