TE Connectivity Pressure Sensor, 34.47 bar Operating Max

RS Stock No.: 680-236Brand: TE ConnectivityManufacturers Part No.: 85-500G-4C
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Product Type

Pressure Sensor

Maximum Operating Pressure

34.47 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

85

Country of Origin

Japan

View all in Pneumatic Pressure Sensors

Stock information temporarily unavailable.

AED 11,806.33

AED 11,806.33 1 Tube of 2 (ex VAT)

AED 12,396.65

AED 12,396.65 1 Tube of 2 (inc. VAT)

TE Connectivity Pressure Sensor, 34.47 bar Operating Max

AED 11,806.33

AED 11,806.33 1 Tube of 2 (ex VAT)

AED 12,396.65

AED 12,396.65 1 Tube of 2 (inc. VAT)

TE Connectivity Pressure Sensor, 34.47 bar Operating Max

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Pressure Sensor

Maximum Operating Pressure

34.47 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

85

Country of Origin

Japan