Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector
Number of Contacts
46
Sub Type
Automotive Housing
Termination Type
Cable
Gender
Female
Number of Rows
3
Mount Type
Cable
Series
Generation Y Connector System
Colour
Black
Height
43.5mm
Depth
92mm
Standards/Approvals
RoHS Compliant
Width
36.6mm
Housing Material
Fibreglass Reinforced PBT GF20
Country of Origin
China
Stock information temporarily unavailable.
AED 11,692.80
AED 11,692.80 1 Pack of 35 (ex VAT)
AED 12,277.44
AED 12,277.44 1 Pack of 35 (inc. VAT)
1
AED 11,692.80
AED 11,692.80 1 Pack of 35 (ex VAT)
AED 12,277.44
AED 12,277.44 1 Pack of 35 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector
Number of Contacts
46
Sub Type
Automotive Housing
Termination Type
Cable
Gender
Female
Number of Rows
3
Mount Type
Cable
Series
Generation Y Connector System
Colour
Black
Height
43.5mm
Depth
92mm
Standards/Approvals
RoHS Compliant
Width
36.6mm
Housing Material
Fibreglass Reinforced PBT GF20
Country of Origin
China