Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
MQS Series
Series
MQS
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
53
Material
Polyamide Fibreglass
Standards/Approvals
RoHS Compliant
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 12,533.66
AED 12,533.66 1 Box of 30 (ex VAT)
AED 13,160.34
AED 13,160.34 1 Box of 30 (inc. VAT)
1
AED 12,533.66
AED 12,533.66 1 Box of 30 (ex VAT)
AED 13,160.34
AED 13,160.34 1 Box of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
MQS Series
Series
MQS
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
53
Material
Polyamide Fibreglass
Standards/Approvals
RoHS Compliant
Country of Origin
Hungary