TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.: 509-2739PBrand: TE ConnectivityManufacturers Part No.: 925369-5
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

AMPMODU Mod IV

For Use With

Centerline Mod IV Connector

Body Orientation

Straight

Length

12.7mm

Width

2.94mm

Housing Material

Nylon

Country of Origin

Germany

Product details

2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings

2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

AMPMODU Mod IV

For Use With

Centerline Mod IV Connector

Body Orientation

Straight

Length

12.7mm

Width

2.94mm

Housing Material

Nylon

Country of Origin

Germany

Product details

2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings

2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more