Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyester
Length
26mm
Colour
Black
Number of Contacts
2
Tab Thickness
0.8mm
Tab Width
2.8mm
Standards/Approvals
RoHS
Series
FASTIN-FASTON 110
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 949.73
AED 949.73 1 Box of 200 (ex VAT)
AED 997.22
AED 997.22 1 Box of 200 (inc. VAT)
1
AED 949.73
AED 949.73 1 Box of 200 (ex VAT)
AED 997.22
AED 997.22 1 Box of 200 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyester
Length
26mm
Colour
Black
Number of Contacts
2
Tab Thickness
0.8mm
Tab Width
2.8mm
Standards/Approvals
RoHS
Series
FASTIN-FASTON 110
Country of Origin
Switzerland
