Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Type
Automotive Housing
Gender
Receptacle
Number Of Rows
2
Current Rating
13A
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 16.20
Each (In a Pack of 2) (ex VAT)
AED 17.01
Each (In a Pack of 2) (inc. VAT)
TE Connectivity Automotive Connector Receptacle 8 Way
2
AED 16.20
Each (In a Pack of 2) (ex VAT)
AED 17.01
Each (In a Pack of 2) (inc. VAT)
TE Connectivity Automotive Connector Receptacle 8 Way
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 16.20 | AED 32.40 |
20 - 48 | AED 15.65 | AED 31.30 |
50 - 98 | AED 15.10 | AED 30.20 |
100 - 198 | AED 14.55 | AED 29.10 |
200+ | AED 13.95 | AED 27.90 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Type
Automotive Housing
Gender
Receptacle
Number Of Rows
2
Current Rating
13A