Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Type
Automotive Housing
Gender
Plug
Number Of Rows
2
Current Rating
13A
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 26.70
Each (ex VAT)
AED 28.04
Each (inc VAT)
TE Connectivity Automotive Connector Plug 12 Way
1
AED 26.70
Each (ex VAT)
AED 28.04
Each (inc VAT)
TE Connectivity Automotive Connector Plug 12 Way
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 26.70 |
10 - 24 | AED 25.35 |
25 - 49 | AED 24.00 |
50 - 99 | AED 22.65 |
100+ | AED 21.30 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Type
Automotive Housing
Gender
Plug
Number Of Rows
2
Current Rating
13A