Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector
Sub Type
Connector
Termination Type
Crimp
Number of Contacts
42
Gender
Male
Number of Rows
5
Mount Type
Cable
Series
Junior Power Timer
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Depth
53.05mm
Standards/Approvals
UL 94-HB
Width
46.2mm
Height
40.3mm
Housing Material
PA6-GF30
Country of Origin
Korea, Republic Of
Product Details
The TE Connectivity connector system provides efficient electrical connectivity suitable for various applications. It ensures reliable operation in demanding environments, promoting seamless integration and robust performance across multiple sectors.
Stock information temporarily unavailable.
AED 11,249.07
AED 11,249.07 1 Box of 50 (ex VAT)
AED 11,811.52
AED 11,811.52 1 Box of 50 (inc. VAT)
1
AED 11,249.07
AED 11,249.07 1 Box of 50 (ex VAT)
AED 11,811.52
AED 11,811.52 1 Box of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Automotive Connector
Sub Type
Connector
Termination Type
Crimp
Number of Contacts
42
Gender
Male
Number of Rows
5
Mount Type
Cable
Series
Junior Power Timer
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Depth
53.05mm
Standards/Approvals
UL 94-HB
Width
46.2mm
Height
40.3mm
Housing Material
PA6-GF30
Country of Origin
Korea, Republic Of
Product Details
The TE Connectivity connector system provides efficient electrical connectivity suitable for various applications. It ensures reliable operation in demanding environments, promoting seamless integration and robust performance across multiple sectors.