Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Terminal
Sub Type
Tab Terminal
Termination Type
Crimp
Series
AMP Timer Connector System
Gender
Male
Current
20A
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
RoHS Compliant
Country of Origin
Germany
Product Details
The TE Connectivity Tab Terminal designed for use with wire sizes ranging from 20 to 17 AWG. This Terminal features a 2.8mm tab width and .8mm tab thickness, with a tin (Sn) plated Interface for enhanced conductivity and corrosion resistance. With a typical current rating of 20A and operating temperatures ranging from -40°C to 130°C, it provides reliable performance in automotive, industrial, and electronic systems requiring Durable connections.
Stock information temporarily unavailable.
AED 13,555.40
AED 13,555.40 1 Reel of 4500 (ex VAT)
AED 14,233.17
AED 14,233.17 1 Reel of 4500 (inc. VAT)
1
AED 13,555.40
AED 13,555.40 1 Reel of 4500 (ex VAT)
AED 14,233.17
AED 14,233.17 1 Reel of 4500 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Terminal
Sub Type
Tab Terminal
Termination Type
Crimp
Series
AMP Timer Connector System
Gender
Male
Current
20A
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
RoHS Compliant
Country of Origin
Germany
Product Details
The TE Connectivity Tab Terminal designed for use with wire sizes ranging from 20 to 17 AWG. This Terminal features a 2.8mm tab width and .8mm tab thickness, with a tin (Sn) plated Interface for enhanced conductivity and corrosion resistance. With a typical current rating of 20A and operating temperatures ranging from -40°C to 130°C, it provides reliable performance in automotive, industrial, and electronic systems requiring Durable connections.