TE Connectivity, TIMER Male Tab Contact Crimp

RS Stock No.: 678-168Brand: TE ConnectivityManufacturers Part No.: 963764-1
brand-logo

Technical Document

Specifications

Product Type

Contact

Sub Type

Tab Contact

Termination Type

Crimp

Series

Timer

Gender

Male

Contact Plating

Tin

Standards/Approvals

RoHS Compliant

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 15,539.08

AED 15,539.08 1 Reel of 530 (ex VAT)

AED 16,316.03

AED 16,316.03 1 Reel of 530 (inc. VAT)

TE Connectivity, TIMER Male Tab Contact Crimp

AED 15,539.08

AED 15,539.08 1 Reel of 530 (ex VAT)

AED 16,316.03

AED 16,316.03 1 Reel of 530 (inc. VAT)

TE Connectivity, TIMER Male Tab Contact Crimp

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Contact

Sub Type

Tab Contact

Termination Type

Crimp

Series

Timer

Gender

Male

Contact Plating

Tin

Standards/Approvals

RoHS Compliant

Country of Origin

Czech Republic