Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro-Timer II Connector Housing
Series
Micro-Timer II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
Stock information temporarily unavailable.
AED 21.94
AED 2.194 Each (In a Pack of 10) (ex VAT)
AED 23.04
AED 2.304 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 21.94
AED 2.194 Each (In a Pack of 10) (ex VAT)
AED 23.04
AED 2.304 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 2.194 | AED 21.94 |
| 50 - 90 | AED 1.819 | AED 18.19 |
| 100 - 240 | AED 1.605 | AED 16.05 |
| 250 - 990 | AED 1.391 | AED 13.91 |
| 1000+ | AED 1.284 | AED 12.84 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro-Timer II Connector Housing
Series
Micro-Timer II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.


