Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide
Length
32mm
Colour
Natural
Number of Contacts
4
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
RoHS
Series
Fastin-Faston
Country of Origin
Italy
Stock information temporarily unavailable.
AED 13,461.08
AED 13,461.08 1 Pack of 100 (ex VAT)
AED 14,134.13
AED 14,134.13 1 Pack of 100 (inc. VAT)
1
AED 13,461.08
AED 13,461.08 1 Pack of 100 (ex VAT)
AED 14,134.13
AED 14,134.13 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide
Length
32mm
Colour
Natural
Number of Contacts
4
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
RoHS
Series
Fastin-Faston
Country of Origin
Italy
