Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
MQS Series
Series
MQS
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
6
Standards/Approvals
RoHS Compliant
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 11,958.86
AED 11,958.86 1 Pack of 2000 (ex VAT)
AED 12,556.80
AED 12,556.80 1 Pack of 2000 (inc. VAT)
1
AED 11,958.86
AED 11,958.86 1 Pack of 2000 (ex VAT)
AED 12,556.80
AED 12,556.80 1 Pack of 2000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
MQS Series
Series
MQS
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
6
Standards/Approvals
RoHS Compliant
Country of Origin
Czech Republic
