Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Female Terminals
Series
Junior Power Timer
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
24
Material
Fibreglass Reinforced PBT GF30
Standards/Approvals
RoHS Compliant
Country of Origin
Czech Republic
Product Details
The TE Connectivity Automotive Housing for Female Terminals designed for use in wire-to-wire applications, offering reliable connectivity in automotive or similar environments. It is engineered to withstand a wide operating temperature range from -40°C to 105°C and is MADE for durability and high performance. The housing is Ideal for systems requiring secure, high-current connections, such as automotive electronics or other power distribution systems.
Stock information temporarily unavailable.
AED 10,922.88
AED 10,922.88 1 Pack of 100 (ex VAT)
AED 11,469.02
AED 11,469.02 1 Pack of 100 (inc. VAT)
1
AED 10,922.88
AED 10,922.88 1 Pack of 100 (ex VAT)
AED 11,469.02
AED 11,469.02 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Female Terminals
Series
Junior Power Timer
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
24
Material
Fibreglass Reinforced PBT GF30
Standards/Approvals
RoHS Compliant
Country of Origin
Czech Republic
Product Details
The TE Connectivity Automotive Housing for Female Terminals designed for use in wire-to-wire applications, offering reliable connectivity in automotive or similar environments. It is engineered to withstand a wide operating temperature range from -40°C to 105°C and is MADE for durability and high performance. The housing is Ideal for systems requiring secure, high-current connections, such as automotive electronics or other power distribution systems.