Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Male Terminals
Series
AMP Timer Connector System
Colour
Black
Orientation
Right Angle
Gender
Female
Number of Contacts
42
Material
Fibreglass Reinforced PBT GF30
Standards/Approvals
UL 94HB
Country of Origin
Germany
Product Details
The TE Connectivity Automotive housing designed for male terminals in wire-to-wire applications, supporting nominal voltages of 12 V. It features a black body with a 4 or 5 mm centreline pitch and an integrated primary locking mechanism for secure connections. Rated for an operating temperature range of -40°C to 130°C, it offers reliable performance in extreme environments.
Stock information temporarily unavailable.
AED 7,598.23
AED 7,598.23 1 Box of 50 (ex VAT)
AED 7,978.14
AED 7,978.14 1 Box of 50 (inc. VAT)
1
AED 7,598.23
AED 7,598.23 1 Box of 50 (ex VAT)
AED 7,978.14
AED 7,978.14 1 Box of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Male Terminals
Series
AMP Timer Connector System
Colour
Black
Orientation
Right Angle
Gender
Female
Number of Contacts
42
Material
Fibreglass Reinforced PBT GF30
Standards/Approvals
UL 94HB
Country of Origin
Germany
Product Details
The TE Connectivity Automotive housing designed for male terminals in wire-to-wire applications, supporting nominal voltages of 12 V. It features a black body with a 4 or 5 mm centreline pitch and an integrated primary locking mechanism for secure connections. Rated for an operating temperature range of -40°C to 130°C, it offers reliable performance in extreme environments.