TE Connectivity SPDT, Latching Rocker Switch PCB

RS Stock No.: 710-9337Brand: TE ConnectivityManufacturers Part No.: A101J1V3Q004
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

PCB

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in
RS PRO
AED 27.87Each (ex VAT)
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch PCB

P.O.A.

TE Connectivity SPDT, Latching Rocker Switch PCB

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 27.87Each (ex VAT)

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

PCB

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in
RS PRO
AED 27.87Each (ex VAT)