TE Connectivity 220Ω Carbon Composition Resistor 0.25W ±5% CBT25J220R

RS Stock No.: 806-6376Brand: TE ConnectivityManufacturers Part No.: CBT25J220R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

220Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-700 → +400ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 21.94

AED 2.194 Each (In a Pack of 10) (ex VAT)

AED 23.04

AED 2.304 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Composition Resistor 0.25W ±5% CBT25J220R

AED 21.94

AED 2.194 Each (In a Pack of 10) (ex VAT)

AED 23.04

AED 2.304 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Composition Resistor 0.25W ±5% CBT25J220R

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 2.194AED 21.94
100 - 240AED 1.124AED 11.24
250+AED 1.07AED 10.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

220Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-700 → +400ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more