Technical Document
Specifications
Brand
TE ConnectivityResistance
2.2Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
AED 24.61
AED 2.461 Each (In a Pack of 10) (ex VAT)
AED 25.84
AED 2.584 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 24.61
AED 2.461 Each (In a Pack of 10) (ex VAT)
AED 25.84
AED 2.584 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 2.461 | AED 24.61 |
| 100 - 240 | AED 1.284 | AED 12.84 |
| 250+ | AED 1.177 | AED 11.77 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
2.2Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances


