Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
AED 12.84
AED 1.284 Each (In a Pack of 10) (ex VAT)
AED 13.48
AED 1.348 Each (In a Pack of 10) (inc. VAT)
10
AED 12.84
AED 1.284 Each (In a Pack of 10) (ex VAT)
AED 13.48
AED 1.348 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 1.284 | AED 12.84 |
| 100 - 990 | AED 1.07 | AED 10.70 |
| 1000 - 1990 | AED 0.963 | AED 9.63 |
| 2000 - 5990 | AED 0.963 | AED 9.63 |
| 6000+ | AED 0.91 | AED 9.10 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances


