Technical Document
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
AED 30.50
AED 3.05 Each (In a Pack of 10) (ex VAT)
AED 32.02
AED 3.202 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 30.50
AED 3.05 Each (In a Pack of 10) (ex VAT)
AED 32.02
AED 3.202 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 3.05 | AED 30.50 |
| 100 - 240 | AED 1.552 | AED 15.52 |
| 250+ | AED 1.391 | AED 13.91 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-600 → +200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Carborn Composition Resistors, CBT50 Series, 0.5W
CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances


