Technical Document
Specifications
Brand
TE ConnectivityResistance
470Ω
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
Stock information temporarily unavailable.
AED 51.63
AED 10.326 Each (In a Pack of 5) (ex VAT)
AED 54.21
AED 10.842 Each (In a Pack of 5) (inc. VAT)
5
AED 51.63
AED 10.326 Each (In a Pack of 5) (ex VAT)
AED 54.21
AED 10.842 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 10.326 | AED 51.63 |
| 50 - 95 | AED 9.63 | AED 48.15 |
| 100 - 195 | AED 8.774 | AED 43.87 |
| 200 - 395 | AED 8.186 | AED 40.93 |
| 400+ | AED 7.544 | AED 37.72 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
470Ω
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances


