Technical Document
Specifications
Brand
TE ConnectivityResistance
120kΩ
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
Stock information temporarily unavailable.
Please check again later.
AED 5.55
Each (Supplied in a Bag) (ex VAT)
AED 5.828
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
5
AED 5.55
Each (Supplied in a Bag) (ex VAT)
AED 5.828
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
5
Technical Document
Specifications
Brand
TE ConnectivityResistance
120kΩ
Power Rating
2W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-1300 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.