TE Connectivity 1.8MΩ Carbon Film Carbon Film Resistor 0.25W ±5% CFR16J1M8

RS Stock No.: 136-086Brand: TE ConnectivityManufacturers Part No.: CFR16J1M8
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1.8MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1.8MΩ Metal Glaze Resistor 0.25W ±5% VR25000001804JA100
AED 0.827Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1.8MΩ Carbon Film Carbon Film Resistor 0.25W ±5% CFR16J1M8
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 1.8MΩ Carbon Film Carbon Film Resistor 0.25W ±5% CFR16J1M8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1.8MΩ Metal Glaze Resistor 0.25W ±5% VR25000001804JA100
AED 0.827Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Resistance

1.8MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1.8MΩ Metal Glaze Resistor 0.25W ±5% VR25000001804JA100
AED 0.827Each (In a Pack of 25) (ex VAT)