Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
19
Product Type
Circular Connector
Contact Gender
Female
Connector Gender
Female
Shell Size
22
Mount Type
Panel Mount
Military Standard
No
IP Rating
IP67
Mating Type
Bayonet
Orientation
Circular
Series
CIRH
Housing Material
Aluminium Alloy
Shell Plating
Aluminium Alloy
Colour
Black
Country of Origin
United States
Stock information temporarily unavailable.
AED 11,407.06
AED 11,407.06 1 Pack of 5 (ex VAT)
AED 11,977.41
AED 11,977.41 1 Pack of 5 (inc. VAT)
1
AED 11,407.06
AED 11,407.06 1 Pack of 5 (ex VAT)
AED 11,977.41
AED 11,977.41 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber of Contacts
19
Product Type
Circular Connector
Contact Gender
Female
Connector Gender
Female
Shell Size
22
Mount Type
Panel Mount
Military Standard
No
IP Rating
IP67
Mating Type
Bayonet
Orientation
Circular
Series
CIRH
Housing Material
Aluminium Alloy
Shell Plating
Aluminium Alloy
Colour
Black
Country of Origin
United States
