Technical Document
Specifications
Brand
TE ConnectivityResistance
1Ω
Power Rating
500W
Series
CJT
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Maximum Operating Temperature
+358°C
Minimum Temperature Coefficient
-440ppm/°C
Maximum Temperature Coefficient
+440ppm/°C
Country of Origin
Côte d'Ivoire
Product details
CJT series, 500W
Weatherproof and vibration resistant housing
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink
Aluminium housed, Ceramic Wirewound
Stock information temporarily unavailable.
Please check again later.
AED 228.10
Each (In a Box of 10) (ex VAT)
AED 239.505
Each (In a Box of 10) (inc VAT)
10
AED 228.10
Each (In a Box of 10) (ex VAT)
AED 239.505
Each (In a Box of 10) (inc VAT)
10
Technical Document
Specifications
Brand
TE ConnectivityResistance
1Ω
Power Rating
500W
Series
CJT
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Maximum Operating Temperature
+358°C
Minimum Temperature Coefficient
-440ppm/°C
Maximum Temperature Coefficient
+440ppm/°C
Country of Origin
Côte d'Ivoire
Product details
CJT series, 500W
Weatherproof and vibration resistant housing
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink